Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
IDR107,931.81 -
TE Connectivity, HDSCS Automotive Connector Socket 12 Way, Crimp Termination
IDR59,472.63 -
TE Connectivity, HDSCS Automotive Connector Socket 3 Way
IDR24,544.26 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 8 Way
IDR26,117.61 -
TE Connectivity, HDSCS Automotive Connector Socket 12 Way
IDR52,969.45 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 10 Way
IDR49,822.75 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 10 Way
IDR19,404.65 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 12 Way
IDR22,761.13 -
TE Connectivity, HDSCS Automotive Connector Socket 4 Way
IDR26,117.61 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way
IDR3,041.81 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
IDR26,432.28 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 3 Way
IDR15,104.16 -
TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
IDR15,838.39 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 12 Way
IDR57,269.94 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 8 Way
IDR37,340.84 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
IDR24,124.70 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
IDR213,346.26 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
IDR196,878.53 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
IDR45,417.37 -
TE Connectivity Automotive Connector
IDR26,432.28 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
IDR35,138.15 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
IDR28,425.19 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
IDR229,079.76 -
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
IDR82,443.54