Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 8 Way
IDR76,045.25 -
Deutsch, DTM Automotive Connector Socket 6 Way, Crimp Termination
IDR77,513.71 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR81,814.20 -
Deutsch, DTHD Automotive Connector Socket 1 Way, Solder Termination
IDR83,072.88 -
Deutsch, DT Automotive Connector Plug 12 Way
IDR83,282.66 -
Deutsch, DT Automotive Connector Plug 2 Way
IDR83,387.55Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR83,492.44 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
IDR85,590.24 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR89,890.73 -
Deutsch, 0462-201 Female
IDR90,520.07Pack (1 Pack of 10) -
Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
IDR101,218.85Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR103,001.98 -
Deutsch, DTHD Automotive Connector Plug 4 Way, Solder Termination
IDR104,994.89 -
Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
IDR108,456.26Pack (1 Pack of 5) -
Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
IDR110,344.28 -
Deutsch, DT Automotive Connector
IDR114,644.77 -
Deutsch, DT Automotive Connector Socket 2 Way
IDR116,008.34Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 3 Way
IDR116,427.90Box (1 Box of 5) -
Deutsch Automotive Connector Socket
IDR118,106.14Reel (1 Reel of 25) -
Deutsch, DT Automotive Connector Socket 4 Way
IDR122,091.96Pack (1 Pack of 5) -
Deutsch Automotive Connector Socket
IDR128,175.58Reel (1 Reel of 25) -
Deutsch, DT Automotive Connector Plug 2 Way
IDR128,595.14Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Socket 2 Way
IDR142,650.40Box (1 Box of 5) -
Deutsch, HD16 Automotive Connector Plug 5 Way
IDR144,223.75