Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR83,492.44 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR103,001.98 -
Deutsch, DT Automotive Connector Plug 2 Way
IDR83,387.55Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 2 Way
IDR128,595.14Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Plug 2 Way
IDR24,124.70 -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
IDR15,104.16 -
Deutsch, DT Automotive Connector Plug 3 Way
IDR116,427.90Box (1 Box of 5) -
Deutsch, DT Automotive Connector Plug 3 Way
IDR265,581.48Pack (1 Pack of 2) -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
IDR34,823.48IDR6,608.07 -
Deutsch, DT Automotive Connector Plug 4 Way
IDR306,278.80Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
IDR48,983.63 -
Deutsch, DT Automotive Connector Plug 6 Way
IDR193,207.38Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
IDR198,871.44Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
IDR39,753.31 -
Deutsch, DT Automotive Connector Plug 8 Way
IDR76,045.25 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
IDR162,474.61 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR334,389.32 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR89,890.73 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR67,549.16 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
IDR85,590.24 -
Deutsch, DT Automotive Connector Socket 2 Way
IDR142,650.40Box (1 Box of 5) -
Deutsch, DT Automotive Connector Socket 2 Way
IDR116,008.34Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination
IDR14,579.71 -
Deutsch, DT Automotive Connector Socket 3 Way
IDR22,866.02