Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, HDSCS Automotive Connector Socket 4 Way
IDR26,117.61 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 8 Way
IDR37,340.84 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 12 Way
IDR57,269.94 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way
IDR3,041.81 -
TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
IDR15,838.39 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
IDR26,432.28 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 3 Way
IDR15,104.16 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
IDR24,124.70 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
IDR45,417.37 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
IDR196,878.53 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
IDR213,346.26 -
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
IDR82,443.54 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
IDR229,079.76 -
TE Connectivity Automotive Connector
IDR26,432.28 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
IDR35,138.15 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
IDR28,425.19 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
IDR26,327.39 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination
IDR16,467.73 -
TE Connectivity, Econoseal J Mk II Automotive Connector Plug 2 Way
IDR25,907.83 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 4 Way
IDR19,929.10 -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
IDR23,180.69 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
IDR45,732.04 -
TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
IDR91,464.08 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 3 Way
IDR23,075.80