DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR83,282.66 -
Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR72,478.99 -
Hirschmann GDS 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR81,604.42 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR257,190.28 -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
IDR185,655.30 -
Hirschmann Gasket
IDR54,857.47Pack (1 Pack of 10) -
Hirschmann 2P+E DIN 43650 A Solenoid Valve Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
IDR55,696.59 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
IDR215,968.51 -
Hirschmann GSA 2P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
IDR34,928.37 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
IDR211,353.35 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
IDR244,603.48 -
Hirschmann GSA 2P+E DIN 43650 B, Male Solenoid Valve Connector, 250 V ac/dc Voltage
IDR66,290.48 -
Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
IDR90,363,574.12Bag (1 Bag of 50) -
Hirschmann GM 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
IDR92,303.20 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V dc Voltage
IDR270,301.53Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
IDR282,154.10Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
IDR274,706.91Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
IDR275,860.70Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
IDR265,371.70Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
IDR369,003.02Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
IDR214,919.61Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
IDR268,308.62Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 24 V dc Voltage
IDR335,752.89Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage
IDR252,994.68Pack (1 Pack of 5)