DIN 43650 Solenoid Connectors
DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They’re not affected by voltage surges or electro-magnetic interference.Types of DIN 43650 solenoid connectorsDIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They’re made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn’t as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they’re designed with different enclosure locks to choose from.What are DIN 43650 solenoid connectors used for?DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.
-
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
IDR113,805.65 -
-15.00%
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
IDR158,908.35IDR119,994.16Pack (1 Pack of 5) -
Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
IDR129,119.59 -
Hirschmann GDME 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V dc, 400 V ac Voltage
IDR133,315.19 -
-17.20%
Phoenix Contact SACC 3P DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 240 V Voltage
IDR239,254.09IDR134,573.87 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
IDR142,335.73 -
Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
IDR146,741.11 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac Voltage
IDR152,090.50Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
IDR154,922.53Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 120 V ac/dc Voltage
IDR157,020.33 -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
IDR160,167.03Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V dc Voltage
IDR163,103.95Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
IDR164,782.19Pack (1 Pack of 5) -
RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
IDR184,816.18Pack (1 Pack of 5) -
Hirschmann 3P+E DIN 43650 A Solenoid Valve Connector, Female, Screw Down, GDME Series, 16A, 400 V ac, IP65
IDR185,655.30 -
RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
IDR185,760.19Pack (1 Pack of 5) -
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage
IDR195,619.85Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
IDR201,283.91 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
IDR203,067.04 -
Murrelektronik Limited 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
IDR213,660.93 -
RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
IDR214,919.61Pack (1 Pack of 5) -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 110 V Voltage
IDR215,968.51 -
Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
IDR218,380.98 -
RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 250 V ac Voltage
IDR218,800.54Pack (1 Pack of 5)