Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Harting Cable Gland, For Use With Heavy Duty Power Connectors
IDR40,067.98 -
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
IDR41,011.99 -
Harting Gasket / Seal, For Use With Heavy Duty Power Connectors
IDR49,298.30 -
Anderson Power Products 2 Way Battery Connector, Cable Mount, 120A
IDR66,605.15 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
IDR68,702.95 -
Anderson Power Products Battery Connector
IDR74,996.35 -
Epic Contact H-A Heavy Duty Power Connector Housing
IDR77,408.82 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
IDR83,072.88 -
Harting Coding Pin, Han B Series , For Use With Han 3A and 4A connectors
IDR84,226.67Pack (1 Pack of 4) -
Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
IDR88,527.16 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
IDR89,366.28 -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
IDR90,939.63Pack (1 Pack of 2) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
IDR92,408.09Pack (1 Pack of 2) -
Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
IDR93,771.66 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Housing
IDR95,764.57 -
Han D Series Connector Insert, Male, 8 Way, 10A, 250 V
IDR100,799.29 -
HARTING Locator, Han E Series , For Use With Heavy Duty Power Connectors
IDR101,218.85 -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
IDR101,743.30 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
IDR102,162.86 -
Han D Series Connector Insert, Female, 8 Way, 10A, 250 V
IDR102,372.64 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
IDR103,945.99Pack (1 Pack of 10) -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
IDR105,204.67 -
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
IDR106,673.13Pack (1 Pack of 10) -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
IDR107,302.47