Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
IDR260,336.98 -
HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount
IDR535,253.67 -
HARTING Han A Heavy Duty Power Connector Housing
IDR325,893.23 -
HARTING Han EMC Top Entry Heavy Duty Power Connector Hood
IDR221,108.12 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
IDR294,950.68 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR360,926.49 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
IDR269,147.74 -
HARTING Han-Eco Top Entry Heavy Duty Power Connector Hood
IDR622,836.82 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
IDR275,546.03 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
IDR343,409.86 -
HARTING Han-INOX Heavy Duty Power Connector Housing
IDR657,240.74 -
HARTING Han A, 3A Bottom Entry Heavy Duty Power Connector Housing
IDR509,240.95 -
HARTING Han Q Heavy Duty Power Connector Insert, 7 contacts, 40A, Female
IDR309,320.61 -
HARTING Han Q Heavy Duty Power Connector Insert, 7 contacts, 40A, Male
IDR300,824.52 -
HARTING Han Q Heavy Duty Power Connector Insert, 8 contacts, 10A, Female
IDR185,340.63 -
HARTING Han EE Heavy Duty Power Connector Insert, 46 contacts, 16A, Male
IDR538,085.70 -
HARTING Han B, 6B Heavy Duty Power Connector Hood
IDR598,607.23 -
HARTING Han A, 3A Heavy Duty Power Connector Housing
IDR153,768.74 -
HARTING Han A, 16A Top Entry Heavy Duty Power Connector Hood
IDR424,699.61 -
HARTING Han A Side Entry Heavy Duty Power Connector Hood
IDR284,042.12 -
HARTING Han A Top Entry Heavy Duty Power Connector Hood
IDR357,150.45 -
HARTING Han A, 3A Heavy Duty Power Connector Hood
IDR134,678.76 -
HARTING Han A, 3A Heavy Duty Power Connector Hood
IDR221,422.79 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
IDR68,702.95