Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
IDR653,884.26 -
Han E size 6 B Connector Set, Male, 6 Way, 16.0A, 500.0 V
IDR655,667.39 -
HARTING Han-INOX Heavy Duty Power Connector Housing
IDR657,240.74 -
HARTING Han HMC, 6B Top Entry Heavy Duty Power Connector Hood, Cable Mount
IDR659,758.10 -
HARTING Han DD Heavy Duty Power Connector Insert, 108 contacts, 10A, Female
IDR659,758.10 -
HARTING Han B, 6B Heavy Duty Power Connector Hood
IDR661,751.01 -
HARTING Han HMC, 16B Side Entry Heavy Duty Power Connector Hood, Cable Mount
IDR663,114.58 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 100A, Male
IDR665,631.94 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, Male
IDR668,359.08 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood, Cable Mount
IDR671,086.22 -
H-A Plug Kit, Male, 10 Way, 10.0A, 440.0 V
IDR675,386.71 -
HARTING Han DD HMC Heavy Duty Power Connector Insert, 42 contacts, 10A, Female
IDR676,540.50 -
Harting Han-Modular Heavy Duty Power Connector Module, 2 contacts, 40A, Female
IDR678,638.30Pack (1 Pack of 2) -
Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
IDR684,617.03Pack (1 Pack of 100) -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Male
IDR686,190.38 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
IDR689,966.42 -
HARTING Han B, 6B Heavy Duty Power Connector Housing
IDR690,490.87 -
HARTING Han B, 16B Heavy Duty Power Connector Hood
IDR691,120.21 -
Han E Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR692,903.34Pack (1 Pack of 100) -
H-BE Preassembled Connector Set, Male, 6 Way, 35.0A, 440.0 V
IDR696,259.82 -
HARTING Han Com, Han HSC, Han K Heavy Duty Power Connector Insert, 32 contacts, 16A, Female
IDR696,574.49 -
HARTING Han B, 16B Heavy Duty Power Connector Hood
IDR698,462.51 -
Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
IDR701,084.76Pack (1 Pack of 10) -
Han B, 1930 size 24 B Top Entry Connector Hood
IDR704,441.24