Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han HMC, 16B Side Entry Heavy Duty Power Connector Hood, Cable Mount
IDR663,114.58 -
HARTING Han DD HMC Heavy Duty Power Connector Insert, 42 contacts, 10A, Female
IDR676,540.50 -
HARTING Han DD Heavy Duty Power Connector Insert, 43 contacts, 10A, Female
IDR383,058.28 -
HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male
IDR411,798.14 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
IDR387,358.77 -
HARTING Han DD Heavy Duty Power Connector Insert, 24 contacts, 10A, Female
IDR353,689.08 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
IDR479,871.75 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Housing
IDR95,764.57 -
HARTING Han B Heavy Duty Power Connector Housing
IDR2,191,256.99 -
HARTING Han B, 32B Heavy Duty Power Connector Housing
IDR799,052.02 -
HARTING Han E Heavy Duty Power Connector Insert, 32 contacts, 16A, Female
IDR314,565.11 -
HARTING Han E Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR305,964.13 -
HARTING Han B, 24B Top Entry Heavy Duty Power Connector Hood
IDR447,146.07 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
IDR343,934.31 -
HARTING Han E Heavy Duty Power Connector Insert, 24 contacts, 16A, Female
IDR489,206.96 -
HARTING Han E Heavy Duty Power Connector Insert, 24 contacts, 16A, Male
IDR580,041.70 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
IDR245,337.71 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
IDR259,917.42 -
HARTING Han E Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
IDR609,620.68 -
HARTING Han E Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR512,702.32 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
IDR252,260.45 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
IDR279,217.18 -
HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
IDR442,216.24 -
HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
IDR467,809.40