Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Harting Protective Cover, Han A Series , For Use With RJ45 Industrial Connector
IDR333,550.20 -
HARTING Protective Cover, Han B Series , For Use With Cable To Cable Hood
IDR779,752.26 -
Harting Protective Cover, Han B Series , For Use With Cable To Cable Hood
IDR248,799.08 -
Harting Protective Cover, Han B Series , For Use With Heavy Duty Power Connectors
IDR491,094.98 -
Harting Protective Cover, Han B Series , For Use With Heavy Duty Power Connectors
IDR484,382.02 -
HARTING Protective Cover, Han B Series , For Use With Hood
IDR248,274.63 -
HARTING Protective Cover, Han B Series , For Use With Hoods
IDR226,037.95 -
HARTING Protective Cover, Han B Series , For Use With Hoods
IDR1,237,806.89 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS Ranges 5 to 8
IDR615,704.30 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
IDR407,392.76 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
IDR364,282.97 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
IDR333,969.76 -
Harting Protective Cover, Han B Series Thread Size PG13.5, For Use With Heavy Duty Power Connectors
IDR470,746.32 -
Harting Protective Cover, Han B Series Thread Size PG21, For Use With Heavy Duty Power Connectors
IDR844,469.39 -
Harting Protective Cover, Han HPR Series , For Use With Heavy Duty Power Connectors
IDR815,205.08 -
Harting Removal Tool, Han C Series , For Use With Crimp Contact
IDR887,054.73 -
Harting Removal Tool, HAN D, HAN DD Series , For Use With Crimp Contact
IDR1,010,405.37 -
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
IDR41,011.99 -
HARTING STAF Heavy Duty Power Connector Insert, 20 contacts, 10A, Male
IDR452,285.68 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
IDR254,463.14 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Han GND Series
IDR226,981.96 -
TC 100 Male 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
IDR205,164.84