Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han EE Heavy Duty Power Connector Insert, 46 contacts, 16A, Female
IDR479,557.08 -
HARTING Han EE Heavy Duty Power Connector Insert, 32 contacts, 16A, Female
IDR465,501.82 -
HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female
IDR388,302.78 -
HARTING Han EE Heavy Duty Power Connector Insert, 32 contacts, 16A, Male
IDR494,766.13 -
HARTING Han B, 24B Heavy Duty Power Connector Housing
IDR577,524.34 -
HARTING Han DD Heavy Duty Power Connector Insert, 108 contacts, 10A, Female
IDR659,758.10 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Housing
IDR328,725.26 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
IDR173,802.73 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
IDR163,943.07 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
IDR116,113.23 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
IDR232,750.91 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Male
IDR216,178.29 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
IDR689,966.42 -
HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Male
IDR686,190.38 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
IDR476,515.27 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR392,813.05 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
IDR362,604.73 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
IDR546,476.90 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Female
IDR235,687.83 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Male
IDR260,546.76 -
HARTING Han B, 24B Top Entry Heavy Duty Power Connector Hood
IDR727,307.26 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
IDR540,498.17 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
IDR499,695.96 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
IDR534,729.22