Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HAN 3A Connector Set
IDR785,101.65 -
Han E size 16 B Connector Set, Male, 16 Way, 16.0A, 500.0 V
IDR792,758.62 -
HARTING Han B, 32B Heavy Duty Power Connector Housing
IDR799,052.02 -
Han Contacts Female 16A Crimp Contact Minimum Wire Size 3mm² Maximum Wire Size 3mm² for use with Heavy Duty Power
IDR801,044.93Pack (1 Pack of 100) -
HAN 3A Connector Set
IDR804,506.30 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 100A, Female
IDR804,925.86 -
HARTING Han B, 10B Heavy Duty Power Connector Hood
IDR814,156.18 -
Harting Protective Cover, Han HPR Series , For Use With Heavy Duty Power Connectors
IDR815,205.08 -
Han D Female 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR817,197.99Pack (1 Pack of 50) -
TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR824,959.85 -
HARTING Han M, 3A Straight Heavy Duty Power Connector Housing, Bulkhead Mount
IDR834,399.95 -
Han E Coupler Kit, Female, 6 Way, 16.0A, 500.0 V
IDR834,609.73 -
Harting Protective Cover, Han B Series Thread Size PG21, For Use With Heavy Duty Power Connectors
IDR844,469.39 -
RS PRO, 24B Side Entry Heavy Duty Power Connector Housing, Surface Mount
IDR849,189.44 -
Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
IDR850,553.01 -
Han A Surface Kit, Female, 10 + PE Way, 10.0A, 230 → 400 V
IDR850,762.79 -
Han E Coupler Kit, Female, 10 Way, 16.0A, 500.0 V
IDR856,846.41 -
Han D Female 10A Crimp Contact for use with Heavy Duty Power Connector
IDR868,069.64Pack (1 Pack of 50) -
Han D Female 10A Crimp Contact for use with Heavy Duty Power Connector
IDR871,321.23Pack (1 Pack of 50) -
Han D Female 10A Crimp Contact for use with Heavy Duty Power Connector
IDR871,321.23Pack (1 Pack of 50) -
Han D Female 10A Crimp Contact for use with Heavy Duty Power Connector
IDR871,321.23Pack (1 Pack of 50) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
IDR882,964.02Pack (1 Pack of 50) -
Harting Removal Tool, Han C Series , For Use With Crimp Contact
IDR887,054.73 -
H-BE Connector Set, Female to Male, 6 Way, 16.0A, 440.0 V
IDR889,676.98