Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, Male
IDR194,256.28 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
IDR116,113.23 -
HARTING Han-Modular Side Entry Heavy Duty Power Connector Hood
IDR274,602.02 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
IDR245,127.93 -
-10.00%
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
IDR347,185.90IDR313,621.10 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
IDR270,091.75 -
HARTING Han-Yellock Heavy Duty Power Connector Hood
IDR374,352.41 -
HARTING Han-Yellock Heavy Duty Power Connector Housing
IDR283,412.78 -
Harting Hinged Frame, Han-Modular Series , For Use With Han Modular 3 Module A-C
IDR416,308.41 -
Harting Hinged Frame, Han-Modular Series , For Use With Han Modular 4 Module a-d
IDR377,394.22 -
Harting Hinged Frame, Han-Modular Series , For Use With Han Modular 4 Module A-D
IDR369,947.03 -
Harting Hinged Frame, Han-Modular Series , For Use With Han Modular 6 Module A-F
IDR421,552.91 -
Harting Hinged Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
IDR117,371.91 -
Harting Hood Frame, Han-Modular Series , For Use With Heavy Duty Power Connectors
IDR330,718.17 -
Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V
IDR314,460.22 -
HARTING Locator, Han E Series , For Use With Heavy Duty Power Connectors
IDR101,218.85 -
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
IDR192,578.04 -
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
IDR194,151.39 -
-10.00%
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
IDR193,941.61IDR149,678.03 -
HARTING Locking Lever, Han-Eco Series , For Use With Han-10B, Han-16B, Han-24B, Han-6B
IDR113,386.09 -
Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
IDR395,749.97 -
Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
IDR368,898.13 -
Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
IDR392,498.38 -
Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
IDR431,622.35