Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Female
IDR374,142.63Bag (1 Bag of 5) -
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Male
IDR418,406.21Bag (1 Bag of 5) -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
IDR232,750.91 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Male
IDR216,178.29 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
IDR240,302.99 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
IDR273,448.23 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
IDR294,950.68 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR335,752.89 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
IDR198,556.77 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
IDR193,941.61 -
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
IDR391,659.26 -
PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
IDR186,494.42Pack (1 Pack of 2) -
PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
IDR137,091.23Pack (1 Pack of 4) -
RS PRO 2 X C13 Panel Mount, Snap In Mount IEC Connector Socket, 20A, 250 V
IDR207,367.53Pack (1 Pack of 5) -
RS PRO Bottom Entry Heavy Duty Power Connector Housing, Bulkhead Mount
IDR279,741.63 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Female
IDR436,971.74 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Male
IDR499,381.29 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
IDR208,835.99 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
IDR260,861.43 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Female
IDR200,339.90 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Male
IDR202,857.26 -
RS PRO Side Entry Heavy Duty Power Connector Hood, Cable Mount
IDR150,622.04 -
RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
IDR268,728.18 -
RS PRO Straight Heavy Duty Power Connector Housing, Cable Mount
IDR276,070.48