Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V
IDR753,739.54 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
IDR753,424.87 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
IDR406,343.86 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
IDR414,105.72 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Female
IDR260,336.98 -
H-BE Connector Set, Female to Male, 24 Way, 16.0A, 440.0 V
IDR1,291,930.13 -
H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V
IDR1,059,703.67 -
H-BE Connector Set, Female to Male, 6 Way, 16.0A, 440.0 V
IDR889,676.98 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male
IDR408,336.77 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Female
IDR368,898.13 -
HARTING Han A Top Entry Heavy Duty Power Connector Hood
IDR547,945.36 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 40.0A, Male
IDR150,097.59 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
IDR471,795.22 -
TE Connectivity HE Heavy Duty Power Connector Housing
IDR554,868.10 -
PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
IDR186,494.42Pack (1 Pack of 2) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
IDR92,408.09Pack (1 Pack of 2) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
IDR90,939.63Pack (1 Pack of 2) -
Anderson Power Products SB Straight Heavy Duty Power Connector Housing, Cable Mount
IDR194,466.06Pack (1 Pack of 2) -
PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
IDR137,091.23Pack (1 Pack of 4) -
Epic Contact H-A Heavy Duty Power Connector Housing
IDR77,408.82 -
Epic Contact H-A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
IDR130,273.38 -
Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
IDR374,352.41 -
H-A Plug Kit, Male, 10 Way, 10.0A, 440.0 V
IDR675,386.71 -
TE Connectivity HDC HE Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
IDR202,857.26