Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han D Heavy Duty Power Connector Insert, 25 contacts, 10A, Female
IDR318,760.71 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Male
IDR219,954.33 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Female
IDR632,486.70 -
HARTING Han-Modular Heavy Duty Power Connector Module, 20 contacts, 16A, Male
IDR314,250.44 -
-10.00%
HARTING Han D Heavy Duty Power Connector Insert, 15 contacts, 10A, Female
IDR269,672.19IDR236,736.73 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
IDR424,909.39 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
IDR1,439,405.47Pack (1 Pack of 10) -
Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power
IDR746,292.35Pack (1 Pack of 100) -
HARTING Han Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
IDR589,376.91 -
Harting Han-Modular Heavy Duty Power Connector Module, 2 contacts, 40A, Male
IDR589,586.69Pack (1 Pack of 2) -
HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Male
IDR392,393.49 -
Han E Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with Heavy Duty Power Connector
IDR433,510.37Pack (1 Pack of 50) -
Han E Male 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector
IDR458,893.75Pack (1 Pack of 50) -
Han C Female 40A Crimp Contact Minimum Wire Size 6mm² Maximum Wire Size 6mm² for use with Heavy Duty Power Connector
IDR1,503,598.15Pack (1 Pack of 25) -
Han C Male 40A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR1,149,279.73Pack (1 Pack of 25) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
IDR952,086.53Pack (1 Pack of 50) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
IDR1,959,345.20Pack (1 Pack of 50) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
IDR1,959,345.20Pack (1 Pack of 50) -
Han D Female 10A Crimp Contact for use with Heavy Duty Power Connector
IDR907,613.17Pack (1 Pack of 50) -
Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector
IDR270,511.31Pack (1 Pack of 50) -
Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector
IDR468,333.85Pack (1 Pack of 50) -
Harting Coding Pin, Han B Series , For Use With Han 3A and 4A connectors
IDR84,226.67Pack (1 Pack of 4) -
Han D Male 10A Crimp Contact for use with Heavy Duty Power Connector
IDR907,822.95Pack (1 Pack of 50) -
Han D Female 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR817,197.99Pack (1 Pack of 50)