Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
-11.00%
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
IDR334,808.88IDR247,750.18 -
HARTING Protective Cover, Han B Series , For Use With Hood
IDR248,274.63 -
Harting Protective Cover, Han B Series , For Use With Cable To Cable Hood
IDR248,799.08 -
HARTING Han B, 10B Top Entry Heavy Duty Power Connector Hood
IDR252,260.45 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Housing
IDR254,043.58 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
IDR254,463.14 -
RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
IDR255,931.60 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
IDR256,456.05Pack (1 Pack of 2) -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
IDR259,917.42 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
IDR260,336.98 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Female
IDR260,336.98 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Male
IDR260,546.76 -
HARTING DIN 41612 Straight Heavy Duty Power Connector Housing, DIN Rail Mount
IDR260,756.54 -
Anderson Power Products, SB 2 Way Battery Connector, 120.0A, 600.0 V
IDR262,539.67 -
Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V
IDR265,686.37 -
RS PRO Bottom Entry Heavy Duty Power Connector Housing, Bulkhead Mount
IDR265,896.15 -
Han B, 1930 size 6 B Side Entry Connector Hood
IDR268,308.62 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
IDR268,937.96 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
IDR269,147.74 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
IDR270,091.75 -
Anderson Power Products, SB 2 Way Battery Connector, 120.0A, 600.0 V
IDR270,196.64 -
Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector
IDR270,511.31Pack (1 Pack of 50) -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
IDR271,560.21 -
HARTING Han-Modular Side Entry Heavy Duty Power Connector Hood
IDR274,602.02