IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
-30.90%
Amphenol ICC 34-Way IDC Connector Socket for Cable Mount, 2-Row
IDR17,516.63IDR10,803.67 -
Amphenol ICC 8-Way IDC Connector Socket for Cable Mount, 2-Row
IDR11,852.57 -
-20.80%
Amphenol 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR16,257.95IDR12,377.02 -
Amphenol ICC 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR13,321.03 -
Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
IDR13,950.37 -
Amphenol 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR15,209.05 -
Amphenol 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR24,858.93 -
Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row
IDR25,907.83 -
Amphenol ICC 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR27,166.51 -
Amphenol 26-Way IDC Connector Socket for Cable Mount, 2-Row
IDR27,900.74 -
Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
IDR29,369.20 -
Amphenol 34-Way IDC Connector Socket for Cable Mount, 2-Row
IDR32,201.23 -
Amphenol 14-Way IDC Connector Socket for Cable Mount, 2-Row
IDR34,613.70 -
Amphenol 26-Way IDC Connector Socket for Cable Mount, 2-Row
IDR36,291.94 -
Amphenol FCI 6-Way IDC Connector Socket for Cable Mount, 2-Row
IDR63,773.12Pack (1 Pack of 5) -
Amphenol ICC 7-Way IDC Connector Socket for Cable Mount, 1-Row
IDR112,127.41Pack (1 Pack of 5) -
Amphenol ICC 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR656,191.84Tube (1 Tube of 24) -
Amphenol ICC 30-Way IDC Connector Socket for Cable Mount, 2-Row
IDR1,060,228.12Bag (1 Bag of 100)