IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR28,739.86 -
TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
IDR95,135.23Pack (1 Pack of 10) -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR15,838.39 -
TE Connectivity 60-Way IDC Connector Socket for Cable Mount, 2-Row
IDR240,722.55 -
TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
IDR19,089.98 -
TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
IDR22,970.91 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR73,947.45 -
TE Connectivity Micro-Match Series 1.27mm Pitch Vertical Cable Mount IDC Connector, Male, 16 Way, 2 Row
IDR183,872.17Reel (1 Reel of 5) -
TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row
IDR185,025.96Pack (1 Pack of 5) -
TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
IDR37,131.06 -
TE Connectivity 40-Way IDC Connector Plug for Cable Mount, 2-Row
IDR49,298.30 -
TE Connectivity 4-Way RITS Connector for Cable Mount
IDR59,787.30 -
TE Connectivity 4-Way RITS Connector for Cable Mount
IDR58,004.17 -
TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector, Socket, 10 Way, 1 Row
IDR61,150.87Pack (1 Pack of 5) -
TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector, Socket, 5 Way, 1 Row
IDR71,115.42Pack (1 Pack of 5) -
TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row
IDR144,853.09 -
TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 16 Way, 2 Row
IDR103,945.99 -
TE Connectivity 40-Way IDC Connector Socket for Cable Mount, 2-Row
IDR39,228.86 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR25,068.71 -
TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR1,007,363.56Box (1 Box of 50) -
TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
IDR927,227.60Tube (1 Tube of 55) -
TE Connectivity 3-Way RITS Connector for Cable Mount, 1-Row
IDR72,164.32 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR36,396.83 -
TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
IDR50,661.87Pack (1 Pack of 5)