IDC Connectors
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).Flat Ribbon Cable AssembliesIDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.Things to consider when purchasing an IDC:Number of Contacts – IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.Gender – IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.Pitch – This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.Mounting Type – IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.Where are they used?Low voltage applicationsComputer DriveSSDsSmartphonesLaptopsRITS ConnectorsRITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.
-
ASSMANN WSW 50-Way IDC Connector Socket for Cable Mount, 2-Row
IDR69,122.51Bag (1 Bag of 5) -
ASSMANN WSW 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR36,921.28Pack (1 Pack of 5) -
ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR40,277.76Pack (1 Pack of 5) -
ASSMANN WSW 8-Way IDC Connector Socket for Cable Mount, 2-Row
IDR65,766.03Bag (1 Bag of 5) -
ASSMANN WSW 14-Way IDC Connector Socket for Cable Mount, 2-Row
IDR43,739.13Box (1 Box of 5) -
Amphenol FCI 6-Way IDC Connector Socket for Cable Mount, 2-Row
IDR63,773.12Pack (1 Pack of 5) -
Molex 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR69,227.40Reel (1 Reel of 5) -
3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
IDR448,090.08 -
TE Connectivity 4-Way RITS Connector for Cable Mount
IDR59,787.30 -
TE Connectivity 4-Way RITS Connector for Cable Mount
IDR58,004.17 -
TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector, Socket, 10 Way, 1 Row
IDR61,150.87Pack (1 Pack of 5) -
TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector, Socket, 5 Way, 1 Row
IDR71,115.42Pack (1 Pack of 5) -
JAE 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR44,892.92 -
TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 20 Way, 2 Row
IDR144,853.09 -
TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 16 Way, 2 Row
IDR103,945.99 -
TE Connectivity 40-Way IDC Connector Socket for Cable Mount, 2-Row
IDR39,228.86 -
TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
IDR25,068.71 -
Harting 34-Way IDC Connector Socket for Cable Mount, 2-Row
IDR48,249.40 -
Harting 14-Way IDC Connector Socket for Cable Mount, 2-Row
IDR27,795.85 -
Harting 50-Way IDC Connector Socket for Cable Mount, 2-Row
IDR67,339.38 -
Harting 26-Way IDC Connector Socket for Cable Mount, 2-Row
IDR42,060.89 -
Harting 20-Way IDC Connector Socket for Cable Mount, 2-Row
IDR42,060.89 -
Harting 16-Way IDC Connector Socket for Cable Mount, 2-Row
IDR37,026.17 -
3M 50-Way IDC Connector Socket for Cable Mount, 2-Row
IDR31,886.56