IEC Filters
IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.What are IEC filters used forIEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.Types of IEC filtersThere are a vast number of IEC filter types available, each of which is adapted to a specific usage.
-
Schaffner,3A,250 V ac Male Panel Mount, Screw Mount IEC Filter FN9222R-3-06,Faston
IDR91,254.30 -
Schaffner,3A,250 V ac Male Panel Mount IEC Filter FN 9222-3/06,Faston None Fuse
IDR91,988.53 -
Schaffner,10A,250 V ac Male Panel Mount IEC Filter FN 9222-10/06,Faston None Fuse
IDR120,938.17 -
Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
IDR121,357.73 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Filter 2 Pole 1-1609112-4,Spade None Fuse
IDR161,320.82 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
IDR162,999.06 -
Schaffner,6A,250 V ac Male Panel Mount IEC Filter FN261-6-06,Faston 1 Fuse
IDR264,532.58 -
TE Connectivity,10A,250 V ac Male Snap-In IEC Filter 2 Pole PS0S0S000,Spade 1 Fuse
IDR270,091.75 -
Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR334,074.65 -
Schurter,4A,250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.4111.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR345,927.22 -
Schurter,10A,250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9321.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR368,059.01 -
Schurter,10A,250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1191.11,Solder 2 Fuse
IDR399,421.12 -
Schaffner,2.4A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-2-06,Faston 1 Fuse
IDR415,364.40 -
Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse
IDR439,908.66 -
Schurter,10A,250 V ac Male Panel Mount Filtered IEC Connector 5220.1023.3,Quick Connect 2 Fuse
IDR463,613.80 -
Schaffner,2A,250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06,Solder, Spade 2 Fuse
IDR482,389.11 -
Schurter,4A,250 V ac Male Snap-In Filtered IEC Connector DC12.3102.101
IDR502,423.10 -
Schurter,6A,250 V ac Screw Mount Filtered IEC Connector 3-102-852
IDR536,827.02 -
TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse
IDR537,036.80 -
TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse
IDR543,644.87 -
Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz
IDR554,658.32 -
TE Connectivity,10A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4,Spade 2 Fuse
IDR560,007.71 -
RS PRO,4A,250 V ac Male Snap-In IEC Filter 2 Pole,Faston 1 Fuse
IDR679,267.64 -
TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S,Spade 1, 2 Fuse
IDR842,686.26