IEC Filters
IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.What are IEC filters used forIEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.Types of IEC filtersThere are a vast number of IEC filter types available, each of which is adapted to a specific usage.
-
Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz
IDR544,903.55 -
RS PRO,4A,250 V ac Male Snap-In IEC Filter 2 Pole,Faston 1 Fuse
IDR679,267.64 -
Schaffner,10A,250 V ac Male Panel Mount IEC Filter FN 9222-10/06,Faston None Fuse
IDR104,680.22 -
Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse
IDR439,908.66 -
Schaffner,2.4A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-2-06,Faston 1 Fuse
IDR402,462.93 -
Schaffner,2A,250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06,Solder, Spade 2 Fuse
IDR392,078.82 -
Schaffner,3A,250 V ac Male Panel Mount IEC Filter FN 9222-3/06,Faston None Fuse
IDR91,988.53 -
Schaffner,3A,250 V ac Male Panel Mount, Screw Mount IEC Filter FN9222R-3-06,Faston
IDR82,758.21 -
Schaffner,6A,250 V ac Male Panel Mount IEC Filter FN261-6-06,Faston 1 Fuse
IDR264,532.58 -
Schurter,10A,250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9321.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR368,898.13 -
Schurter,10A,250 V ac Male Panel Mount Filtered IEC Connector 5220.1023.3,Quick Connect 2 Fuse
IDR415,679.07 -
Schurter,10A,250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1191.11,Solder 2 Fuse
IDR346,346.78 -
Schurter,1A,250 V ac Male Snap-In Filtered IEC Connector 5120.2000.0 None Fuse
IDR114,854.55 -
Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR334,074.65 -
Schurter,4A,250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.4111.111,Quick Connect Terminals 6.3 x 0.8 mm
IDR315,194.45 -
Schurter,4A,250 V ac Male Snap-In Filtered IEC Connector DC12.3102.101
IDR427,741.42 -
Schurter,6A,250 V ac Screw Mount Filtered IEC Connector 3-102-852
IDR468,438.74 -
TE Connectivity,10A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4,Spade 2 Fuse
IDR554,448.54 -
TE Connectivity,10A,250 V ac Male Snap-In IEC Filter 2 Pole PS0S0S000,Spade 1 Fuse
IDR239,358.98 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Filter 2 Pole 1-1609112-4,Spade None Fuse
IDR167,509.33 -
TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
IDR162,999.06 -
TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse
IDR505,674.69 -
TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM4S,Spade 1, 2 Fuse
IDR842,686.26 -
TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse
IDR617,382.54