Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
IDR5,340,474.35 -
Neutrik Male Black
IDR259,078.30Pack (1 Pack of 10) -
Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR1,128,196.84 -
Schurter Cord Retaining Strain Relief for use with Cord Retaining Strain Relief
IDR103,945.99 -
ABB, Easy & Safe IP44 Red Panel Mount 3P+N+E Industrial Power Plug, Rated At 16A, 415.0 V,With Phase Inverter
IDR812,373.05 -
ABB, Tough & Safe IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 125A, 415.0 V
IDR3,141,140.83 -
ABB, CMA IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
IDR421,867.58 -
Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR461,516.00 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
IDR382,743.61 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
IDR548,260.03 -
Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR516,058.80 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
IDR564,727.76 -
Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V
IDR400,050.46 -
Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR632,381.81 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
IDR565,252.21 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
IDR282,154.10 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
IDR338,270.25 -
Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 415.0 V
IDR315,823.79 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
IDR268,728.18 -
Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 16A, 230.0 V
IDR413,476.38 -
Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
IDR425,224.06 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR229,709.10 -
Legrand, P17 Tempra Pro IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
IDR253,624.02 -
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR306,908.14