Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Hirschmann Support Bracket for use with ST Series 2 Pole + PE Connectors
IDR17,097.07 -
Phoenix Contact Flat Nut for use with Flush Type Connector
IDR33,669.69 -
2P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
IDR50,766.76 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
IDR58,738.40 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
IDR58,738.40 -
Hirschmann Unequipped Circuit Board for use with GDM Series Rectangular Connector
IDR59,157.96 -
Hirschmann Profiled Gasket for use with GDM Series Cable Socket
IDR66,710.04Bag (1 Bag of 10) -
Hirschmann Flat Gasket for use with GSA series rectangular connector
IDR74,996.35Pack (1 Pack of 10) -
SVS ECO VALVE PLUG FORM CI 9.4 MM 110V -
IDR77,303.93 -
Hirschmann Support Bracket for use with Plug
IDR80,240.85Pack (1 Pack of 5) -
RS PRO PVC Insulation Boot for use with Boot
IDR81,079.97Pack (1 Pack of 5) -
BG Electrical Orange Splashproof Housing for use with Power Connector
IDR81,604.42 -
Hirschmann, ST Panel Mount 3P Heavy Duty Power Connector Plug, Socket, Rated At 16A, 250.0 V, 400.0 V
IDR84,541.34 -
Legrand Male White Plug
IDR89,576.06 -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
IDR99,435.72 -
Schurter Cord Retaining Strain Relief for use with Cord Retaining Strain Relief
IDR103,945.99 -
Lumberg Automation, ST IP54 Grey Cable Mount 3P+E Industrial Power Socket, Rated At 10.0A, 230.0 V, 400.0 V
IDR105,938.90 -
Bulgin PVC Insulation Boot for use with PX Range
IDR111,498.07Pack (1 Pack of 5) -
Scame IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 110.0 V
IDR112,127.41 -
Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
IDR114,644.77 -
Hirschmann, ST IP54 Black, Grey Cable Mount 3P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V, 400.0 V
IDR118,945.26 -
Bulgin Black PVC Insulation Boot for use with PF Range
IDR126,182.67Pack (1 Pack of 5) -
Schurter Protection Cover for use with Protection Cover
IDR128,804.92 -
ABB, Easy & Safe IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
IDR129,119.59