Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 415.0 V
IDR1,490,172.23 -
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
IDR1,491,326.02 -
Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR1,505,276.39 -
MENNEKES, AM-TOP IP44 Red Cable Mount 7P Industrial Power Plug, Rated At 16A, 400 V
IDR1,602,719.20 -
Scame, Optima IP67 Red Wall Mount 6P+E Right Angle Industrial Power Socket, Rated At 32A, 415.0 V
IDR1,680,023.13 -
MENNEKES, PowerTOP IP67 Red Cable Mount 5P Industrial Power Socket, Rated At 32A, 400 V
IDR1,680,757.36 -
Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 415.0 V
IDR1,700,057.12 -
Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
IDR1,724,496.49 -
Emerson Network Power Cable Mount 3P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
IDR1,736,768.62 -
Legrand IP67 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 64A, 415.0 V
IDR1,788,479.39 -
MENNEKES, PowerTOP IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 64A, 230.0 V
IDR1,802,429.76 -
Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 64A, 415.0 V
IDR1,832,742.97 -
MENNEKES, SoftCONTACT IP67 Red Panel Mount 5P Industrial Power Socket, Rated At 64A, 400 V
IDR1,851,413.39 -
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
IDR1,866,097.99 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 64A, 400 V
IDR1,959,450.09 -
CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V
IDR1,963,435.91 -
MENNEKES IP44 Red Panel Mount 7P 20 ° Industrial Power Socket, Rated At 16A, 400 V
IDR2,015,251.57 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V
IDR2,017,244.48 -
Legrand IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 415.0 V
IDR2,071,262.83 -
ABB, Tough & Safe IP44 Red Wall Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 64A, 415.0 V
IDR2,089,303.91 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 64A, 400 V
IDR2,132,308.81 -
CEAG IP66 Red Cable Mount 3P+E Power Connector Plug ATEX, Rated At 16A, 415 V
IDR2,366,108.62 -
Scame IP67 Red Wall Mount 3P+E Industrial Power Socket, Rated At 64A, 415.0 V
IDR2,486,417.45 -
CEAG IP66 Blue Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 240.0 V
IDR3,040,761.10