Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz
IDR1,247,142.10 -
MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
IDR301,348.97 -
Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female
IDR297,887.60 -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
IDR99,435.72 -
Bulgin Black PVC Insulation Boot for use with PF Range
IDR126,182.67Pack (1 Pack of 5) -
MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
IDR335,648.00 -
-15.00%
Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR220,059.22IDR184,291.73 -
MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
IDR216,388.07 -
MENNEKES, AM-TOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 32A, 400 V
IDR680,001.87 -
MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
IDR276,490.04 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
IDR5,567,456.31 -
ABB, Tough & Safe IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
IDR4,369,717.40 -
MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
IDR553,399.64 -
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
IDR4,973,988.69 -
Hirschmann, ST IP54 Black, Grey Cable Mount 2P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V
IDR143,594.41 -
Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
IDR114,644.77 -
Scame, Optima IP67 Red Panel Mount 6P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR817,093.10 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 64A, 400 V
IDR2,017,244.48 -
Bulgin PVC Insulation Boot for use with PX Range
IDR138,245.02Pack (1 Pack of 5) -
MENNEKES, AM-TOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
IDR904,990.92 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 130.0 V
IDR5,836,604.05 -
MENNEKES IP67 Blue Wall Mount 3P 25 ° Industrial Power Socket, Rated At 16A, 230.0 V
IDR1,013,866.74 -
MENNEKES, PowerTOP IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 125A, 400 V
IDR8,452,141.09 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 64A, 400 V
IDR1,959,450.09