Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
CEAG IP66 Black Cable Mount 2P+E Power Connector Plug, Socket ATEX, Rated At 16A, 130.0 V
IDR6,007,784.53 -
CEAG IP66 Blue Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 240.0 V
IDR2,104,303.18 -
MENNEKES, AM-TOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
IDR647,276.19 -
CEAG IP66 Cable Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
IDR5,178,838.86 -
SVS ECO VALVE PLUG FORM CI 9.4 MM 110V -
IDR77,303.93 -
Scame IP20 Blue Industrial Power Connector Adapter, Rated At 16A, 250.0 V
IDR481,025.54 -
Scame IP54 Blue Industrial Power Connector Adapter, Rated At 16A, 250.0 V
IDR695,735.37 -
Scame IP20 Blue Industrial Power Connector Adapter, Rated At 16A, 250.0 V
IDR456,795.95 -
Scame IP20 Blue Industrial Power Connector Adapter, Rated At 16A, 250.0 V
IDR521,408.19 -
Scame IP20 Blue Industrial Power Connector Adapter, Rated At 13.0A, 250.0 V
IDR624,619.95 -
Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
IDR1,724,496.49 -
Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
IDR1,418,322.58 -
Scame IP66 Blue Industrial Power Connector Adapter, Rated At 16A, 240.0 V
IDR1,118,651.85 -
Scame IP66 Red Industrial Power Connector Adapter, Rated At 16A, 415.0 V
IDR1,366,716.70 -
Scame IP66 Blue Industrial Power Connector Adapter, Rated At 16A, 240.0 V
IDR854,329.05 -
Phoenix Contact Flat Nut for use with Flush Type Connector
IDR33,669.69 -
Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR1,505,276.39 -
Scame, Optima IP44 Red Wall Mount 6P+E Right Angle Industrial Power Socket, Rated At 32A, 415.0 V
IDR1,407,728.69 -
Scame, Optima IP67 Red Wall Mount 6P+E Right Angle Industrial Power Socket, Rated At 32A, 415.0 V
IDR1,680,023.13 -
Scame, Optima Seven IP66, IP67 Red Cable Mount 6P+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR1,381,086.63 -
Scame, Optima IP44 Red Panel Mount 6P+E Industrial Power Socket, Rated At 16A, 415.0 V
IDR1,212,843.07 -
Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 16A, 415.0 V
IDR959,743.50 -
Scame IP66, IP67 Red Panel Mount 3P+E Heavy Duty Power Connector Socket, Rated At 32A, 415.0 V
IDR480,186.42 -
Scame IP66, IP67 Blue Panel Mount 2P+E Heavy Duty Power Connector Socket, Rated At 32A, 230.0 V
IDR492,878.11