PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity AMP SUPERSEAL 1.5 Crimp Terminal, Female, 0.75mm² to 1.5mm², 17AWG to 15AWG, Tin Plating
IDR229,604.21Reel (1 Reel of 100) -
TE Connectivity Crimp Terminal 1-968855-2
IDR50,918,850.50Reel (1 Reel of 3500) -
TE Connectivity Female Crimp Terminal 14AWG 170314-1
IDR168,558.23Pack (1 Pack of 10) -
TE Connectivity Female Crimp Terminal 929974-1
IDR37,550.62Pack (1 Pack of 10) -
TE Connectivity, .062 Commercial Male Crimp Terminal 18AWG 794017-1
IDR44,473.36Bag (1 Bag of 25) -
TE Connectivity, 0.140 Mate-N-LOK Female Crimp Terminal 10AWG 925712-1
IDR407,602.54Pack (1 Pack of 100) -
TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1
IDR205,584.40Pack (1 Pack of 100) -
TE Connectivity, 025 Female Crimp Terminal 20AWG 1123343-1
IDR153,768.74Reel (1 Reel of 100) -
TE Connectivity, 5.0 Power Key Female Crimp Terminal 16AWG 1376347-1
IDR135,517.88Reel (1 Reel of 100) -
TE Connectivity, 5.0 Power Key Female Crimp Terminal 20AWG 1376348-1
IDR162,264.83Reel (1 Reel of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 22AWG 179227-1
IDR76,359.92Pack (1 Pack of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 26AWG 179609-1
IDR195,514.96Reel (1 Reel of 100) -
TE Connectivity, AMP MCP 2.8 Female
IDR51,081.43Bag (1 Bag of 10) -
TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1
IDR89,576.06Reel (1 Reel of 100) -
TE Connectivity, AMP Power Male Crimp Terminal 6AWG 647877-1
IDR13,530.81 -
TE Connectivity, AMP Superseal Male Crimp Terminal 15AWG 183024-1
IDR301,348.97Pack (1 Pack of 100) -
TE Connectivity, AMP Universal Power Female Crimp Terminal 22AWG 175151-2
IDR46,885.83Reel (1 Reel of 100) -
TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 182734-2
IDR344,353.87Box (1 Box of 100) -
TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 188744-1
IDR315,928.68Box (1 Box of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 181270-2
IDR520,149.51Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 28AWG 181271-2
IDR564,308.20Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 141603-4
IDR413,791.05Box (1 Box of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 2-167301-2
IDR236,107.39Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 2-87195-4
IDR40,907.10Reel (1 Reel of 10)