PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170360-1
IDR189,326.45Pack (1 Pack of 100) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917803-2
IDR189,955.79Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103
IDR190,585.13Box (1 Box of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170364-1
IDR191,109.58Pack (1 Pack of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0126
IDR191,214.47Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0021
IDR192,263.37Pack (1 Pack of 100) -
Molex, STANDARD .062" Female Crimp Terminal 24AWG 02-06-1132
IDR192,263.37Bag (1 Bag of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 1-917511-5
IDR192,787.82Bag (1 Bag of 50) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 16AWG to 16AWG, Tin Plating
IDR193,102.49Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0077
IDR193,102.49Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101
IDR193,312.27Pack (1 Pack of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0102
IDR195,200.29Pack (1 Pack of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 26AWG 179609-1
IDR195,514.96Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6
IDR195,934.52Reel (1 Reel of 50) -
Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
IDR199,395.89Reel (1 Reel of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-50-0105
IDR200,654.57Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0011
IDR202,542.59Pack (1 Pack of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9100
IDR204,220.83Bag (1 Bag of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 770985-1
IDR204,325.72Bag (1 Bag of 100) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-6
IDR204,535.50Pack (1 Pack of 100) -
TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1
IDR205,584.40Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 170363-1
IDR206,528.41Bag (1 Bag of 100) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
IDR206,633.30Bag (1 Bag of 100) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
IDR206,633.30Bag (1 Bag of 100)