PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8100
IDR236,212.28Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0121
IDR236,736.73Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350669-1
IDR237,785.63Bag (1 Bag of 100) -
TE Connectivity, MINI-MIC Male Crimp Terminal 15AWG 282109-1
IDR241,247.00Reel (1 Reel of 100) -
TE Connectivity, Multi-Interlock Mark II Female Crimp Terminal 14AWG 172773-1
IDR242,191.01Reel (1 Reel of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 8AWG 42815-0032
IDR242,820.35Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-7
IDR243,239.91Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0002
IDR244,183.92Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-1
IDR245,442.60Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0081
IDR246,701.28Reel (1 Reel of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112
IDR246,806.17Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0011
IDR249,218.64Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0108
IDR251,631.11Pack (1 Pack of 100) -
Molex MICRO-FIT 3.0 43031 Crimp Terminal Contact, Male, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
IDR252,680.01Bag (1 Bag of 100) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0000
IDR254,148.47Pack (1 Pack of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012
IDR254,777.81Pack (1 Pack of 10) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0088
IDR256,456.05Reel (1 Reel of 100) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
IDR257,504.95Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0001
IDR257,924.51Pack (1 Pack of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0077
IDR258,553.85Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0005
IDR258,973.41Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0111
IDR259,602.75Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 1-770902-0
IDR259,602.75Pack (1 Pack of 50) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-2121
IDR261,490.77Bag (1 Bag of 100)