PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 10AWG 350923-3
IDR365,226.98Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87523-6
IDR401,728.70Pack (1 Pack of 100) -
TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-2
IDR2,025,006.34Bag (1 Bag of 100) -
TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-1
IDR636,262.74Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350689-7
IDR673,288.91Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350669-1
IDR237,785.63Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 22AWG 39-00-0047
IDR152,090.50Pack (1 Pack of 100) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 171631-1
IDR57,794.39Reel (1 Reel of 25) -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 1-66359-4
IDR86,324.47Reel (1 Reel of 10) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 26AWG 43031-0012
IDR220,269.00Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0012
IDR277,853.61Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0103
IDR231,702.01Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0428
IDR773,458.86Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0120
IDR137,720.57Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0083
IDR297,782.71Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0082
IDR153,349.18Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111
IDR397,742.88Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0214
IDR231,282.45Pack (1 Pack of 100) -
Molex, Mini-Fit Female Crimp Terminal 22AWG 39-00-0066
IDR234,219.37Bag (1 Bag of 100) -
Molex, PicoBlade Male Crimp Terminal 26AWG 50125-8100
IDR174,956.52Bag (1 Bag of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8200
IDR264,532.58Pack (1 Pack of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-2101
IDR123,770.20Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0121
IDR236,736.73Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0111
IDR259,602.75Pack (1 Pack of 100)