PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, KK 254 Female Crimp Terminal 22AWG 005029-1900
IDR170,760.92Reel (1 Reel of 100) -
TE Connectivity, Economy Power Female Crimp Terminal 18AWG 1318912-1
IDR36,187.05Pack (1 Pack of 20) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0069
IDR166,775.10Bag (1 Bag of 100) -
Molex Male Crimp Terminal 18AWG 08-70-0002
IDR186,494.42Reel (1 Reel of 100) -
Molex, Cat Ear, KK 396 Female Crimp Terminal 18AWG 08-70-0012
IDR109,610.05Reel (1 Reel of 100) -
-23.50%
Molex Female Crimp Terminal 18AWG 08-70-0001
IDR194,361.17IDR161,950.16Reel (1 Reel of 100) -
Molex, MicroClasp Female Crimp Terminal 22AWG 56134-9000
IDR117,476.80Pack (1 Pack of 100) -
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-9001
IDR117,162.13Pack (1 Pack of 100) -
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-8000
IDR96,603.69Reel (1 Reel of 100) -
Molex Female Crimp Terminal 22AWG 50372-8000
IDR57,584.61Pack (1 Pack of 100) -
Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000
IDR74,471.90Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 39-00-0286
IDR92,722.76Pack (1 Pack of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 39-00-0278
IDR104,890.00Reel (1 Reel of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0181
IDR785,416.32Reel (1 Reel of 100) -
Molex Male Crimp Terminal 22AWG 35053-9002
IDR85,695.13Pack (1 Pack of 100) -
Molex, MLX Male Crimp Terminal 14AWG 02-08-2003
IDR106,673.13Reel (1 Reel of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350919-3
IDR177,368.99Pack (1 Pack of 50) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 1-770902-0
IDR259,602.75Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350706-7
IDR362,394.95Bag (1 Bag of 50) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 14AWG 173708-1
IDR279,112.29Reel (1 Reel of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 964286-2
IDR399,106.45Reel (1 Reel of 100) -
TE Connectivity, Multi-Interlock Male Crimp Terminal 14AWG 170222-4
IDR337,116.46Bag (1 Bag of 50) -
-39.10%
TE Connectivity, Economy Interconnect Female Crimp Terminal 26AWG 170263-2
IDR91,988.53IDR50,242.31Pack (1 Pack of 100) -
TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2
IDR663,219.47Reel (1 Reel of 100)