PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1
IDR123,875.09Reel (1 Reel of 50) -
TE Connectivity, Power Double Lock Female Crimp Terminal 16AWG 177915-1
IDR107,931.81Reel (1 Reel of 50) -
TE Connectivity, Power Double Lock Female Crimp Terminal 22AWG 177914-1
IDR121,777.29Reel (1 Reel of 50) -
TE Connectivity, 5.0 Power Key Female Crimp Terminal 20AWG 1376348-1
IDR162,264.83Reel (1 Reel of 100) -
TE Connectivity, 5.0 Power Key Female Crimp Terminal 16AWG 1376347-1
IDR135,517.88Reel (1 Reel of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 14AWG 61117-1
IDR85,275.57Pack (1 Pack of 50) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 770903-1
IDR105,938.90Reel (1 Reel of 50) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350536-3
IDR154,817.64Pack (1 Pack of 50) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2
IDR89,680.95Reel (1 Reel of 50) -
TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1375819-1
IDR86,639.14Reel (1 Reel of 100) -
TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1
IDR97,652.59Box (1 Box of 100) -
TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 188744-1
IDR315,928.68Box (1 Box of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 926895-3
IDR226,562.40Bag (1 Bag of 100) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 173600-1
IDR70,381.19Pack (1 Pack of 25) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926883-3
IDR310,369.51Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 770904-1
IDR275,546.03Pack (1 Pack of 100) -
TE Connectivity, AMP Mini CT Female Crimp Terminal 24AWG 353907-1
IDR89,576.06Reel (1 Reel of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 10AWG 350922-3
IDR383,582.73Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350218-1
IDR78,667.50Pack (1 Pack of 100) -
TE Connectivity, MINI-MIC Male Crimp Terminal 15AWG 282109-1
IDR241,247.00Reel (1 Reel of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 26AWG 179609-1
IDR195,514.96Reel (1 Reel of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 22AWG 179227-1
IDR76,359.92Pack (1 Pack of 100) -
TE Connectivity, Multi-Interlock Mark II Female Crimp Terminal 14AWG 172773-1
IDR242,191.01Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 16AWG 171636-1
IDR398,791.78Reel (1 Reel of 100)