PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Mini-Latch Female Crimp Terminal 22AWG 50802-8000
IDR96,603.69Reel (1 Reel of 100) -
TE Connectivity, MULTILOCK 040 Female Crimp Terminal 20AWG 175062-1
IDR97,652.59Pack (1 Pack of 50) -
TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1
IDR97,652.59Box (1 Box of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3
IDR97,757.48Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 070 Female Crimp Terminal 22AWG 175026-1
IDR99,225.94Bag (1 Bag of 50) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318106-1
IDR99,750.39Pack (1 Pack of 25) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-4
IDR99,855.28Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1
IDR100,169.95Pack (1 Pack of 50) -
Molex, Sabre Female Crimp Terminal 18AWG 43375-1001
IDR101,743.30Tape (1 Tape of 50) -
TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641294-1
IDR101,953.08Pack (1 Pack of 20) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-50-0113
IDR102,687.31Reel (1 Reel of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 39-00-0278
IDR104,890.00Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 770903-1
IDR105,938.90Reel (1 Reel of 50) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000
IDR106,673.13Reel (1 Reel of 100) -
Molex, MLX Male Crimp Terminal 14AWG 02-08-2003
IDR106,673.13Reel (1 Reel of 100) -
TE Connectivity, Power Double Lock Female Crimp Terminal 16AWG 177915-1
IDR107,931.81Reel (1 Reel of 50) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1001
IDR108,561.15Reel (1 Reel of 100) -
Molex, Milli-Grid Male Crimp Terminal 24AWG 50394-8055
IDR108,980.71Reel (1 Reel of 100) -
Molex, Cat Ear, KK 396 Female Crimp Terminal 18AWG 08-70-0012
IDR109,610.05Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0040
IDR112,442.08Reel (1 Reel of 100) -
TE Connectivity, Type III+ Female Crimp Terminal 24AWG 1-66109-7
IDR112,546.97Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 18AWG 1318105-1
IDR114,015.43Pack (1 Pack of 25) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-5103
IDR114,225.21Bag (1 Bag of 10) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1002
IDR114,225.21Pack (1 Pack of 100)