PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 1-794610-1
IDR147,475.34Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 1-770986-0
IDR743,774.99Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 175218-2
IDR427,846.31Pack (1 Pack of 100) -
TE Connectivity, AMPMODU Tandem Spring Female Crimp Terminal 20AWG 166722-1
IDR675,596.49Bag (1 Bag of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170204-1
IDR141,181.94Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 1-175217-3
IDR711,363.98Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK II Female Crimp Terminal 22AWG 794227-1
IDR236,002.50Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4
IDR491,304.76Pack (1 Pack of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0220
IDR936,562.81Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0060
IDR215,863.62Bag (1 Bag of 100) -
Molex, Mini-Fit Male Crimp Terminal 22AWG 39-00-0049
IDR184,606.40Pack (1 Pack of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8100
IDR174,956.52Pack (1 Pack of 100) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8100
IDR236,212.28Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0009
IDR320,858.51Pack (1 Pack of 100) -
Molex, Mini-Fit HCS Female Crimp Terminal 18AWG 44476-1112
IDR533,470.54Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0009
IDR177,893.44Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0117
IDR439,279.32Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0109
IDR591,369.82Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0115
IDR436,237.51Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0108
IDR251,631.11Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0104
IDR228,240.64Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0098
IDR274,811.80Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0097
IDR185,550.41Bag (1 Bag of 100) -
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-52-0113
IDR129,539.15Pack (1 Pack of 100)