PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Economy Interconnect Male Crimp Terminal 20AWG 170429-2
IDR18,775.31Bag (1 Bag of 10) -
TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318111-1
IDR34,928.37Pack (1 Pack of 10) -
TE Connectivity, AMPSEAL Female Crimp Terminal Contact 16AWG 770854-1
IDR39,019.08Bag (1 Bag of 10) -
TE Connectivity, AMPSEAL Female
IDR19,719.32Box (1 Box of 10) -
TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3
IDR121,462.62Pack (1 Pack of 10) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 929929-3
IDR117,896.36Pack (1 Pack of 10) -
TE Connectivity, Micro-Timer II Female Crimp Terminal 964275-2
IDR38,284.85Box (1 Box of 10) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 1-929939-1
IDR147,685.12Reel (1 Reel of 10) -
TE Connectivity, AMP MCP 2.8 Female
IDR51,081.43Bag (1 Bag of 10) -
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 1-163087-1
IDR186,389.53Reel (1 Reel of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 66102-8
IDR166,565.32Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350690-7
IDR87,792.93Pack (1 Pack of 10) -
TE Connectivity, Sensor Flat Contact Female Crimp Terminal 929027-1
IDR81,499.53Reel (1 Reel of 10) -
TE Connectivity, SSC Female Crimp Terminal 14AWG 184030-3
IDR29,578.98Reel (1 Reel of 10) -
TE Connectivity, MINI-MIC Male Crimp Terminal 14AWG 282465-1
IDR120,938.17Pack (1 Pack of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 66602-8
IDR46,256.49Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350689-3
IDR59,577.52Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350551-1
IDR21,502.45Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350552-1
IDR27,795.85Pack (1 Pack of 10) -
TE Connectivity, MULTILOCK 040 Male Crimp Terminal 20AWG 173682-1
IDR129,224.48Pack (1 Pack of 50) -
TE Connectivity, ELCON Drawer Male Crimp Terminal 20AWG 1650155-1
IDR141,496.61Pack (1 Pack of 10) -
-15.10%
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3
IDR92,303.20IDR79,087.06Box (1 Box of 5) -
TE Connectivity, Type III+ Female Crimp Terminal 14AWG 66601-2
IDR73,003.44Pack (1 Pack of 5) -
TE Connectivity, Type III+ Female Crimp Terminal 24AWG 1-66109-7
IDR112,546.97Pack (1 Pack of 5)