PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, KK 396 Female Crimp Terminal 18AWG 08-52-0072
IDR130,588.05Bag (1 Bag of 100) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
IDR131,532.06Pack (1 Pack of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-1
IDR133,105.41Reel (1 Reel of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
IDR133,944.53Pack (1 Pack of 5) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0105
IDR134,364.09Reel (1 Reel of 100) -
TE Connectivity, 5.0 Power Key Female Crimp Terminal 16AWG 1376347-1
IDR135,517.88Reel (1 Reel of 100) -
Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
IDR136,671.67Pack (1 Pack of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0120
IDR137,720.57Reel (1 Reel of 100) -
TE Connectivity, HGQ10 Male Crimp Terminal 929963-1
IDR139,293.92Pack (1 Pack of 25) -
Molex, KK Female Crimp Terminal 22AWG 08-50-0031
IDR140,447.71Pack (1 Pack of 100) -
Molex, Sabre Female Crimp Terminal 14AWG 43375-0001
IDR140,447.71Pack (1 Pack of 100) -
Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1119
IDR140,552.60Bag (1 Bag of 100) -
TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170204-1
IDR141,181.94Pack (1 Pack of 100) -
TE Connectivity, ELCON Drawer Male Crimp Terminal 20AWG 1650155-1
IDR141,496.61Pack (1 Pack of 10) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0107
IDR141,496.61Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0086
IDR142,230.84Reel (1 Reel of 100) -
TE Connectivity, Economy Power Female Crimp Terminal 18AWG 1123721-1
IDR143,174.85Reel (1 Reel of 50) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 16AWG 171639-1
IDR145,377.54Pack (1 Pack of 100) -
TE Connectivity, Economy Interconnect Male Crimp Terminal 20AWG 170376-1
IDR146,006.88Reel (1 Reel of 100) -
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 1-794610-2
IDR146,321.55Bag (1 Bag of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0120
IDR146,531.33Reel (1 Reel of 100) -
TE Connectivity, Micro MATE-N-LOK Female Crimp Terminal 20AWG 1-794610-1
IDR147,475.34Pack (1 Pack of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 1-929939-1
IDR147,685.12Reel (1 Reel of 10) -
Molex, SPOX Male Crimp Terminal 22AWG 08-70-0102
IDR147,894.90Reel (1 Reel of 100)