PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 26 Way, 4 Row
IDR148,209.57 -
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 34 Way, 4 Row
IDR161,215.93 -
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR54,647.69Pack (1 Pack of 10) -
TE Connectivity Male Connector Housing, 5.8mm Pitch, 4 Way, 2 Row
IDR119,679.49Bag (1 Bag of 5) -
TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
IDR215,548.95Bag (1 Bag of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
IDR79,087.06Bag (1 Bag of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR77,303.93Pack (1 Pack of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR33,774.58Box (1 Box of 10) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
IDR38,389.74Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR59,892.19Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR50,871.65Bag (1 Bag of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR66,395.37Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR115,588.78Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 8 Way, 1 Row
IDR102,057.97Pack (1 Pack of 5) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 21 Way
IDR107,931.81Pack (1 Pack of 5) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
IDR91,988.53Box (1 Box of 5) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
IDR95,974.35Box (1 Box of 10) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR22,131.79Pack (1 Pack of 5) -
TE Connectivity, AMP Universal Power Male Connector Housing, 4mm Pitch, 4 Way, 2 Row
IDR66,814.93Pack (1 Pack of 25) -
TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR205,794.18Pack (1 Pack of 5) -
TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR12,481.91Bag (1 Bag of 5) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR373,723.07Box (1 Box of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR355,786.88Bag (1 Bag of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR319,914.50Bag (1 Bag of 10)