PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
-16.70%
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
IDR6,188.51IDR3,146.70 -
-62.10%
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
IDR17,621.52IDR4,090.71 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
IDR4,405.38 -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR4,405.38 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR4,405.38 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
IDR5,139.61 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR5,244.50 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
IDR5,559.17 -
-56.30%
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR5,873.84IDR5,768.95 -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
IDR6,188.51 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
IDR6,503.18 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
IDR6,608.07 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR6,712.96 -
-50.40%
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
IDR7,027.63IDR6,817.85 -
TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
IDR8,915.65 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
IDR9,440.10 -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR9,544.99 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR9,754.77 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR10,069.44 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR10,174.33 -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR10,279.22 -
Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR10,279.22Pack (1 Pack of 5) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR11,223.23 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
IDR11,433.01