PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR24,649.15Pack (1 Pack of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR41,641.33Pack (1 Pack of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR30,313.21Bag (1 Bag of 10) -
Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row
IDR58,318.84Box (1 Box of 5) -
Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
IDR56,011.26Pack (1 Pack of 5) -
Molex, Sabre Male Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
IDR93,142.32Box (1 Box of 5) -
Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row
IDR109,085.60Box (1 Box of 5) -
Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row
IDR22,761.13 -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR18,985.09Pack (1 Pack of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR16,677.51Bag (1 Bag of 10) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR16,992.18Pack (1 Pack of 5) -
Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR18,565.53 -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR65,975.81Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR15,838.39 -
Molex, SL Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR112,651.86Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR41,326.66Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR37,131.06Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR44,158.69Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR26,956.73Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR73,318.11Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR30,522.99Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR59,053.07Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR57,899.28Bag (1 Bag of 10)