PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
IDR76,464.81Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
IDR96,079.24Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
IDR150,097.59Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
IDR185,865.08Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR51,605.88Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
IDR325,893.23Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR48,564.07Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR33,669.69Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR24,229.59Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
IDR98,701.49Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
IDR21,712.23Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
IDR26,537.17Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
IDR25,278.49Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
IDR30,837.66Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
IDR15,418.83Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
IDR26,537.17Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 8 Way, 1 Row
IDR19,719.32Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR19,614.43Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR16,992.18Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR10,698.78Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR92,617.87Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR67,654.05Bag (1 Bag of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR33,669.69Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
IDR48,459.18Pack (1 Pack of 5)