PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR14,684.60Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR19,614.43Pack (1 Pack of 10) -
Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
IDR64,717.13Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
IDR52,969.45Bag (1 Bag of 5) -
Molex, STANDARD .093" Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR32,830.57Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR16,362.84Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR38,284.85Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR33,984.36Pack (1 Pack of 5) -
Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR155,446.98Pack (1 Pack of 5) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR54,857.47Bag (1 Bag of 10) -
Molex, MLX Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR52,340.11Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
IDR81,709.31Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
IDR82,233.76Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 4 Way, 2 Row
IDR52,969.45Bag (1 Bag of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row
IDR33,459.91Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR137,196.12Pack (1 Pack of 5) -
Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR29,369.20Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
IDR156,915.44Pack (1 Pack of 5) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR22,131.79Pack (1 Pack of 5) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR30,313.21Bag (1 Bag of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR41,641.33Pack (1 Pack of 10) -
Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR24,649.15Pack (1 Pack of 10) -
-17.20%
Molex, MLX Female Connector Housing, 3 Way, 1 Row
IDR71,325.20IDR27,795.85Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
IDR91,988.53Pack (1 Pack of 5)