PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR76,045.25Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR62,829.11Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR68,388.28Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR57,689.50Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR142,440.62Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR89,995.62Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR102,267.75Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR196,354.08Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
IDR36,816.39Bag (1 Bag of 10) -
-7.50%
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
IDR23,390.47IDR22,131.79Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
IDR34,823.48Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
IDR34,403.92Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
IDR61,570.43Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
IDR55,696.59Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR51,500.99Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR63,563.34Box (1 Box of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
IDR61,255.76Bag (1 Bag of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR26,432.28Bag (1 Bag of 10) -
-15.50%
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR29,054.53IDR19,509.54Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR56,535.71Bag (1 Bag of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
IDR39,019.08Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR26,956.73Box (1 Box of 10) -
TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR18,985.09