PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, MULTILOCK 070 II Female Connector Housing, 12 Way, 2 Row
IDR26,851.84 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR25,383.38 -
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
IDR113,595.87 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
IDR24,544.26 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 26 Way, 2 Row
IDR48,878.74 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 12 Way, 2 Row
IDR19,824.21 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 40 Way, 2 Row
IDR18,880.20 -
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
IDR96,289.02 -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 16 Way, 2 Row
IDR22,131.79 -
TE Connectivity, Junior Power Timer Female Connector Housing, 5mm Pitch, 22 Way, 2 Row
IDR14,369.93 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR149,992.70 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR179,257.01 -
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 26 Way, 4 Row
IDR148,209.57 -
TE Connectivity, Econoseal J 070 Mk II Male Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
IDR19,719.32 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
IDR24,858.93 -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 9 Way, 3 Row
IDR51,710.77 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
IDR20,558.44 -
TE Connectivity AMP Superseal Male Connector Housing, 3mm Pitch, 34 Way, 4 Row
IDR161,215.93 -
TE Connectivity, MULTILOCK 070 Female Connector Housing, 3.5mm Pitch, 4 Way, 1 Row
IDR8,915.65 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 18 Way, 2 Row
IDR14,474.82 -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 14 Way, 2 Row
IDR20,873.11 -
TE Connectivity, MULTILOCK 040, 12 Way, 2 Row, Right Angle PCB Header
IDR38,284.85 -
TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR20,243.77 -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR11,223.23