PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
IDR200,339.90Pack (1 Pack of 10) -
TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR205,794.18Pack (1 Pack of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR206,947.97Pack (1 Pack of 5) -
TE Connectivity, Econoseal E Female Connector Housing, 2 Way, 1 Row
IDR213,765.82Pack (1 Pack of 5) -
TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
IDR215,548.95Bag (1 Bag of 10) -
TE Connectivity, Superseal Automotive Connector Plug 26 Way
IDR221,737.46 -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
IDR221,842.35Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR230,758.00Bag (1 Bag of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR239,254.09Bag (1 Bag of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
IDR254,882.70Pack (1 Pack of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
IDR269,252.63Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR272,399.33Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR282,363.88Pack (1 Pack of 5) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR319,914.50Bag (1 Bag of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
IDR324,005.21Pack (1 Pack of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
IDR325,893.23Pack (1 Pack of 5) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
IDR331,557.29Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
IDR346,451.67Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR373,723.07Box (1 Box of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
IDR378,443.12Pack (1 Pack of 10) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
IDR427,112.08Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
IDR445,782.50Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
IDR494,451.46Bag (1 Bag of 10) -
TE Connectivity, DIN41622 Male Connector Housing
IDR4,036,901.43