PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR17,201.96Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR17,411.74Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR23,810.03Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR20,978.00Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR27,900.74Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR26,327.39Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
IDR46,676.05Pack (1 Pack of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR37,445.73Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR42,165.78Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR43,739.13Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR54,857.47Bag (1 Bag of 10) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
IDR46,256.49Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
IDR69,017.62Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR43,529.35Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR53,074.34Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR48,354.29Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR43,319.57Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR67,339.38Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 12 Way, 2 Row
IDR82,233.76Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row
IDR34,194.14Bag (1 Bag of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 4 Way, 2 Row
IDR52,969.45Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row
IDR68,388.28Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR60,731.31Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR24,439.37Bag (1 Bag of 5)