PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR91,988.53Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR102,792.20Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR73,213.22Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR88,946.72Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR121,252.84Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR68,702.95Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR72,898.55Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR106,358.46Bag (1 Bag of 5) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR99,645.50Pack (1 Pack of 5) -
TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 4 Way, 1 Row
IDR43,424.46Bag (1 Bag of 5) -
TE Connectivity Male Connector Housing, 5.8mm Pitch, 4 Way, 2 Row
IDR119,679.49Bag (1 Bag of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
IDR77,303.93Bag (1 Bag of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR16,992.18Pack (1 Pack of 5) -
TE Connectivity, AMP-QUICK Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR12,481.91Bag (1 Bag of 5) -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR13,216.14Pack (1 Pack of 5) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR22,131.79Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row
IDR157,230.11Bag (1 Bag of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR57,269.94Bag (1 Bag of 10) -
TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
IDR215,548.95Bag (1 Bag of 10) -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row
IDR67,129.60Pack (1 Pack of 10) -
TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
IDR80,450.63Pack (1 Pack of 10) -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR20,768.22Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR52,340.11Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR334,913.77Pack (1 Pack of 5)