PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR282,363.88Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
IDR56,535.71Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR163,103.95Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
IDR166,040.87Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
IDR269,252.63Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
IDR86,744.03Pack (1 Pack of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR90,520.07Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
IDR103,316.65Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
IDR86,744.03Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
IDR176,005.42Pack (1 Pack of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR93,142.32Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR58,318.84Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR81,184.86Bag (1 Bag of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR71,220.31Bag (1 Bag of 5) -
Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR10,279.22Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR20,873.11Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR15,209.05Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR95,030.34Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR76,359.92Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR70,066.52Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR65,241.58Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR56,116.15Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR67,339.38Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
IDR69,017.62Pack (1 Pack of 10)