PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR32,935.46Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR33,145.24Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR33,669.69Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR33,669.69Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR33,669.69Pack (1 Pack of 5) -
Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR33,879.47Pack (1 Pack of 5) -
Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
IDR33,984.36 -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR33,984.36Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row
IDR34,194.14Bag (1 Bag of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
IDR34,403.92Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row
IDR34,403.92Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 4 Way, 1 Row
IDR34,403.92Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 5 Way, 1 Row
IDR34,508.81Bag (1 Bag of 5) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
IDR34,823.48Bag (1 Bag of 10) -
Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 6 Way, 1 Row
IDR35,138.15 -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR35,452.82Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR35,452.82Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Receptacle Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR35,452.82Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR35,452.82Bag (1 Bag of 5) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR36,082.16Bag (1 Bag of 10) -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 2 Way, 1 Row
IDR36,187.05 -
Molex, MLX Male Connector Housing, 2.1mm Pitch, 2 Way, 1 Row
IDR36,187.05Bag (1 Bag of 10)